| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0131 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 22 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220131 |
| SKU: | MOL90122-0131 |
90122-0131
Specifications
Detailed Description
Enhance your electronic connections with the C-Grid III 90122 Series PCB Pin Header in sleek black. Designed for precision and durability, this connector features 22 gold-plated brass contacts arranged in two rows with a 2.54mm pitch. Its through-hole termination method ensures secure attachment to your circuit board, while the right-angle orientation offers flexibility in mounting. With a maximum amperage of 3A and voltage rating of 350V, it guarantees reliable performance in various applications. RoHS compliant and with ul_agency_certification, it meets stringent quality standards for environmentally conscious and safety-conscious projects.Upgrade your PCB assemblies with this high-quality connector, perfect for wire-to-board connections in a wide range of electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

