90122-0132

Heilind Number:MOL90122-0132
Manufacturer:Molex
Manufacturer Number:90122-0132
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right Angle, 24 Circuits, 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0132
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:24
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220132
SKU:MOL90122-0132

Detailed Description

Enhance your electronic connections with our C-Grid III 24-pin Right Angle PCB connector. Crafted for precision and durability, this black connector features a 2.54mm pitch, suitable for various applications. With a 3A amperage rating and 350V voltage capacity, it ensures reliable performance. The contact material, brass, and termination method provide secure connections, while the polyester body offers stability. Operating within a wide temperature range of -55 to 125°C, it's designed for versatility. RoHS compliant and lead-free process capable, it meets stringent quality standards. Perfect for wire-to-board setups, this connector is a essential component for your PCB assembly needs.