| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0147 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 54 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 54 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220147 |
| SKU: | MOL90122-0147 |
90122-0147
| Heilind Number: | MOL90122-0147 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0147 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 54 Circuits, 4µm Tin (Sn) over Nickel (Ni)
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III 90122 Series Pin Header. Designed for high performance, this black connector features 54 contacts in a 2-row configuration, allowing for seamless integration on your board. With a 3A amperage rating and 350V voltage capacity, it ensures reliable power transmission. The durable polyester housing, paired with brass contacts plated with tin, guarantees longevity and stable conductivity. Its through-hole termination method and right-angle orientation offer flexibility in installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for various applications, this connector is a dependable choice for your electronic projects.

