90122-0151

Heilind Number:MOL90122-0151
Manufacturer:Molex
Manufacturer Number:90122-0151
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 62 Circuits, 4µm Tin (Sn) over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0151
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:62
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:62
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220151
SKU:MOL90122-0151

Detailed Description

Elevate your PCB connectivity with our C-Grid III Black Right Angle Connector, part of the 90122 series. With 62 contacts in a 2-row configuration, this connector offers reliable performance with a 3A amperage rating and 350V voltage. Designed for through-hole termination, it features brass contacts with tin plating for enhanced durability. The 2.54mm pitch and 2.9mm tail length ensure seamless integration, while its polyester construction meets stringent material flammability standards. Perfect for wire-to-board applications, this connector guarantees secure and efficient connections for your electronic designs.