90122-0153

Heilind Number:MOL90122-0153
Manufacturer:Molex
Manufacturer Number:90122-0153
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 66 Circuits, 4µm Tin (Sn) over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0153
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:66
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:66
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220153
SKU:MOL90122-0153

Detailed Description

Elevate your PCB connectivity with this black C-Grid III connector, featuring 66 contacts in a double-row arrangement. Designed for through-hole termination, it ensures secure and reliable connections with an amperage rating of 3A and a voltage tolerance of 350V. The polyester housing, along with brass contacts plated with tin, guarantees durability and efficient signal transmission. With a pitch of 2.54mm and right-angle orientation, it offers flexibility in PCB layout. This connector, compliant with UL certification, is ideal for various applications, from industrial to consumer electronics. Its breakaway feature allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your assembly process with this high-quality PCB header.