90122-0156

Heilind Number:MOL90122-0156
Manufacturer:Molex
Manufacturer Number:90122-0156
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 72 Circuits, 4µm Tin (Sn) over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0156
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:72
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:72
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220156
SKU:MOL90122-0156

Detailed Description

Elevate your PCB connectivity with this sleek black C-Grid III connector. Designed for precision, it features 72 contacts in a 2-row configuration, each capable of handling up to 3A at 350V. The through-hole termination method ensures secure attachment, while the right-angle orientation offers versatility in installation. Crafted from durable polyester with brass contacts, it guarantees reliable performance in various applications. With UL certification and lead-free process capability, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board connections, it's a must-have for any electronics enthusiast or professional.