| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0159 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 78 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 78 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220159 |
| SKU: | MOL90122-0159 |
90122-0159
| Heilind Number: | MOL90122-0159 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0159 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 78 Circuits, 4µm Tin (Sn) over Nickel (Ni)
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid III Connector, featuring 78 contacts in a dual-row configuration for robust power and signal transmission. Crafted from durable polyester with tin plating, this black connector ensures reliable performance in a variety of environments. The right-angle orientation and through-hole termination method offer easy installation on your board. With an amperage rating of 3A and voltage capability of 350V, it meets stringent industry standards for quality and safety. Perfect for wire-to-board applications, this connector is RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your electronic assemblies with this essential component for seamless connectivity.

