90122-0779

Heilind Number:MOL90122-0779
Manufacturer:Molex
Manufacturer Number:90122-0779
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 38 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0779
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:38
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:38
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220779
SKU:MOL90122-0779

Detailed Description

Elevate your PCB connectivity with our C-Grid III 38-Contact Right Angle Pin Header in sleek black. Designed for high-performance applications, this component boasts a 3A amperage, 350V voltage, and durable brass contact material with gold plating. With a 2.54mm pitch and through-hole termination method, it ensures secure and reliable connections. Its polyester construction meets flammability standards, while a tail length of 2.9mm offers versatility in installation. RoHS compliant and UL certified, this pin header guarantees both quality and safety in your projects. Ideal for wire-to-board setups, it's a must-have in your electronic assembly toolkit.