90122-0783

Heilind Number:MOL90122-0783
Manufacturer:Molex
Manufacturer Number:90122-0783
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 46 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0783
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:46
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901220783
SKU:MOL90122-0783

Detailed Description

Enhance your PCB connections with our C-Grid III Black Series Pin Header. Featuring a durable polyester construction and right-angle orientation, this connector ensures reliable performance in a variety of applications. With 46 contacts and a 2.54mm pitch, it offers secure and efficient through-hole termination. The gold-plated brass contacts provide excellent conductivity, while the tin-plated termination ensures easy soldering. Operating at up to 350V and 3A, it meets the demands of high-power systems. RoHS compliant and lead-free process capable, it also prioritizes environmental responsibility. Whether for industrial machinery or consumer electronics, this pin header is a versatile and essential component for your projects.