| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0924 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901220924 |
| SKU: | MOL90122-0924 |
90122-0924
Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Black Connector. Featuring a durable polyester construction and brass contacts, this connector ensures reliable performance. With a pitch of 2.54mm and two rows of 8 contacts, it offers versatility in your PCB projects. The right-angle orientation and through-hole termination method make it easy to integrate. Operating at up to 350V and 3A, it meets your power and signal transmission needs. Gold plating in the contact mating area ensures optimal conductivity, while tin plating on the termination guarantees a secure solder connection. This connector is RoHS compliant and suitable for various applications in electronics and beyond. Upgrade your setups with this essential component for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

