| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0929 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901220929 |
| SKU: | MOL90122-0929 |
90122-0929
| Heilind Number: | MOL90122-0929 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0929 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 18 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connection with our C-Grid III 90122 Series, featuring black polyester housing and durable brass contacts. This right-angle connector boasts 18 gold-plated contacts, ideal for secure and efficient wire-to-board connections. With a 2.54mm pitch and 3A amperage rating, it ensures reliable performance even in demanding environments. Its through-hole termination method and tray packaging make it easy to integrate into your assembly process. RoHS compliant and lead-free process capable, it aligns with environmental standards while offering high-quality connectivity. Whether for industrial or commercial applications, this connector guarantees longevity and performance. Upgrade your PCB design with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

