90122-0934

Heilind Number:MOL90122-0934
Manufacturer:Molex
Manufacturer Number:90122-0934
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 28 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0934
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:28
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901220934
SKU:MOL90122-0934

Detailed Description

Enhance your PCB connectivity with our C-Grid III Right Angle Pin Header. Designed for reliable performance, this black connector features 28 contacts in a 2-row configuration, making it ideal for a variety of applications. With a 3A amperage rating and a 350V voltage limit, it ensures safe and efficient power transmission. The through-hole termination method and brass contact material guarantee secure connections, while the gold plating on the contact mating area offers excellent conductivity. Its 2.54mm pitch and 2.9mm tail length provide compatibility with standard PCB layouts. RoHS compliant and lead-free process capable, this connector prioritizes environmental sustainability without compromising on quality. Whether for industrial or DIY projects, trust in our C-Grid III Pin Header for seamless PCB integration.