| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0940 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901220940 |
| SKU: | MOL90122-0940 |
90122-0940
| Heilind Number: | MOL90122-0940 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0940 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 40 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid III connector. Featuring 40 contacts in a 2-row configuration, it offers a reliable amperage of 3A and a voltage rating of 350V. The right-angle orientation and through-hole termination method make it suitable for various applications. Constructed with durable polyester and brass materials, it ensures long-lasting performance. With gold plating in the contact mating area and tin plating in the termination, it guarantees excellent conductivity. This connector is RoHS compliant and suitable for lead-free soldering processes. Its breakaway design allows for easy installation, making it a convenient choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

