90122-0942

Heilind Number:MOL90122-0942
Manufacturer:Molex
Manufacturer Number:90122-0942
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 44 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0942
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:44
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901220942
SKU:MOL90122-0942

Detailed Description

Experience seamless connectivity with our C-Grid III Wire to Board Connector. Designed for reliability, this connector features 44 contacts in 2 rows, with a 2.54mm pitch for easy installation. With a high amperage rating of 3A and a voltage tolerance of 350V, it ensures efficient power transmission. Made of durable polyester with brass contacts, it guarantees long-lasting performance even in demanding environments. The right-angle orientation and through-hole termination method make it suitable for various PCB applications. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial or consumer electronics, this connector is the perfect choice for your connectivity needs.