| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0946 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 52 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901220946 |
| SKU: | MOL90122-0946 |
90122-0946
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III 90122 series right angle connector. Designed for optimal performance, this black connector features 52 contacts in 2 rows, each capable of handling 3A at 350V. With through-hole termination and gold plating in the contact mating area, it ensures reliable signal transmission. The polyester construction and tin termination plating make it durable and lead-free process compatible. Perfect for wire to board applications, this connector with a 2.54mm pitch and 2.9mm tail length offers easy installation. RoHS compliant and breakaway capable, it meets industry standards for safety and convenience. Upgrade your electronic assemblies with this high-quality PCB pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

