90122-0947

Heilind Number:MOL90122-0947
Manufacturer:Molex
Manufacturer Number:90122-0947
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 54 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0947
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:54
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:54
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901220947
SKU:MOL90122-0947

Detailed Description

Easily connect wires to your PCB with this C-Grid III Pin Header. Designed for through-hole termination, this black connector features 54 contacts in a 2-row configuration, with a pitch of 2.54mm. Operating at 350V and 3A, it ensures reliable power delivery. Made of durable polyester and featuring brass contacts with gold plating, it offers high conductivity and longevity. With a right-angle orientation and a 2.9mm tail length, it provides versatile installation options. RoHS compliant and suitable for lead-free processes, it meets environmental standards. Perfect for various electronic applications, this Pin Header guarantees secure and efficient connections on your board.