90122-0958

Heilind Number:MOL90122-0958
Manufacturer:Molex
Manufacturer Number:90122-0958
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 76 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0958
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:76
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:76
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901220958
SKU:MOL90122-0958

Detailed Description

Enhance your electronic connections with our high-quality Right Angle C-Grid III Connector. Featuring a sleek black design with 76 gold-plated contacts, this connector ensures optimal conductivity for your devices. With a durable polyester construction and a solder process temperature of up to 235°C, it guarantees reliability in any application. Its through-hole termination method and 2.54mm pitch make installation a breeze, while its breakaway design offers added convenience. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have component for your PCB projects.