| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0102 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 120 °C |
| Duration at Max. Process Temperature (seconds): | 002 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230102 |
| SKU: | MOL90123-0102 |
90123-0102
Specifications
Detailed Description
Easily connect and secure your wires with this C-Grid III Receptacle in Black. Designed for signal applications, it features two contacts in a single row with a 2.54mm pitch. Crafted from durable PPO material, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C. With UL certification and RoHS compliance, you can trust in its quality and safety. Perfect for wire-to-board connections, it offers easy and efficient installation, making it a versatile choice for various electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


