90123-0103

Heilind Number:MOL90123-0103
Manufacturer:Molex
Manufacturer Number:90123-0103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 3 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0103
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
SKU:MOL90123-0103

Detailed Description

Enhance connectivity with our C-Grid III Receptacle in sleek black. This essential component, featuring three contacts in a single row, offers seamless integration in wire-to-board applications. Crafted from durable PPO material that meets flammability standards, it ensures reliable performance even in challenging environments. With a pitch of 2.54mm and operating temperature range of -55 to 105°C, it guarantees efficient signal transmission in various settings. Stackable and RoHS compliant, this connector is both versatile and environmentally friendly, making it a must-have for your electronic projects.