| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0104 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230104 |
| SKU: | MOL90123-0104 |
90123-0104
| Heilind Number: | MOL90123-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90123-0104 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 4 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Receptacle, offering reliable performance for signal transmission. This black connector features four contacts in a single row, ideal for wire-to-board applications. With a pitch of 2.54mm, it ensures precise and secure connections. Crafted from high-quality PPO material, it guarantees durability and resilience in various operating conditions, with a wide temperature range of -55 to 105°C. Certified for RoHS compliance, this connector is also stackable for added convenience. Elevate your electronic projects with this essential component.

