90123-0106

Heilind Number:MOL90123-0106
Manufacturer:Molex
Manufacturer Number:90123-0106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 6 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0106
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
SKU:MOL90123-0106

Detailed Description

Enhance your electronic connections with our C-Grid III Receptacle, featuring a sleek black design. This single-row connector, part of the 90123 series, offers reliable performance with six contacts and a 2.54mm pitch. Crafted from durable PPO material, it ensures longevity even in harsh environments, complying with RoHS standards for eco-friendly operation. Suitable for signal applications, this Wire to Board connector is UL certified (E29179) and stackable for versatile use. Operating efficiently in temperatures ranging from -55 to 105°C, it guarantees seamless connectivity. Upgrade your setup with this essential component for a wide range of electronic projects.