90123-0108

Heilind Number:MOL90123-0108
Manufacturer:Molex
Manufacturer Number:90123-0108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 8 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0108
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
Part Aliases:0901230108
SKU:MOL90123-0108

Detailed Description

Enhance your electronic connections with our C-Grid III Receptacle, featuring a sleek black design that complements any setup. With eight contacts in a single row, this connector ensures seamless signal transmission in various applications. Made of durable PPO material, it can withstand harsh environments, operating reliably at temperatures ranging from -55 to 105°C. Its stackable design offers flexibility in assembly, while RoHS compliance guarantees your peace of mind regarding environmental standards. Upgrade your wire-to-board connections with this high-quality connector, a must-have for any electronics enthusiast or professional.