90123-0109

Heilind Number:MOL90123-0109
Manufacturer:Molex
Manufacturer Number:90123-0109
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 9 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0109
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:9
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Circuit Application:Signal
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
Part Aliases:0901230109
SKU:MOL90123-0109

Detailed Description

Elevate your connectivity with our C-Grid III receptacle in sleek black. Part of the 90123 series, this essential component features nine contacts in a single row, ensuring seamless signal transmission. With a standard 2.54mm pitch and durable PPO construction, it guarantees reliable performance in various applications. UL certified and RoHS compliant, it meets stringent quality standards, while its stackable design offers versatility. Packaged for convenience, this connector is a must-have for wire-to-board setups, delivering efficiency and precision in every connection.