| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0112 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230112 |
| SKU: | MOL90123-0112 |
90123-0112
Specifications
Detailed Description
Experience seamless connectivity with our C-Grid III Receptacle in sleek black. This single-row connector features 12 contacts, perfect for your signal transmission needs. Crafted from durable PPO material with a high flammability standard, it ensures reliable performance even in harsh environments. With a 2.54mm pitch and operating temperature range of -55 to 105°C, it offers versatility for various applications. UL agency certified and RoHS compliant, rest assured of its quality and environmental responsibility. Whether for wire-to-board connections or stacking purposes, this connector is the ideal choice for your project. Packaged conveniently in a bag, it's ready to streamline your connectivity solutions.

