| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0113 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Circuit Application: | Signal |
| Mates With: | C-Grid III Header Link:90120|Link:90121|C-Grid III Header Link:90136 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230113 |
| SKU: | MOL90123-0113 |
90123-0113
Specifications
Detailed Description
Elevate your connectivity with the sleek and versatile C-Grid III Receptacle in classic black. Designed for 13 contacts in a single row, this connector boasts a 2.54mm pitch, perfect for signal applications. Crafted from durable PPO material, it ensures reliability in diverse operating temperatures. With UL agency certification, you can trust in its quality. Stackable and RoHS compliant, it offers convenience and environmental responsibility. Pair it seamlessly with C-Grid III Header for a complete solution.

