| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0118 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230118 |
| SKU: | MOL90123-0118 |
90123-0118
| Heilind Number: | MOL90123-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90123-0118 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 18 Circuits, Black
More >>Specifications
Detailed Description
Enhance your signal connectivity with the C-Grid III Receptacle in sleek black. Featuring 18 contacts in a single row, this connector is designed for seamless wire-to-board integration. Its durable PPO construction ensures reliable performance, while meeting stringent flammability standards for added safety. With a 2.54mm pitch and stackable design, it offers versatility in various circuit applications. RoHS compliant and UL certified, it guarantees quality and environmental responsibility. Upgrade your setup with this essential component for optimal functionality.

