| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0119 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mates With: | C-Grid III Header Link:90120|Link:90121|C-Grid III Header Link:90136 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230119 |
| SKU: | MOL90123-0119 |
90123-0119
Specifications
Detailed Description
Enhance your connectivity with this sleek black C-Grid III Receptacle. Designed for optimal performance, it features 19 contacts in a single row with a 2.54mm pitch, perfect for signal applications. Crafted from high-quality PPO material meeting flammability standards, this connector ensures safety and durability. It's stackable and compatible with C-Grid III Headers, offering seamless integration. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wiring setups with this essential component.

