| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0120 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230120 |
| SKU: | MOL90123-0120 |
90123-0120
| Heilind Number: | MOL90123-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90123-0120 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 20 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Receptacle in classic Black. Featuring 20 contacts in a single row, this connector offers seamless signal transmission with a pitch of 2.54mm. Crafted from durable PPO material with a high flammability standard, it ensures reliable performance in diverse operating environments, ranging from -55 to 105°C. UL agency certified, it guarantees quality and safety in your circuit applications. Stackable and RoHS compliant, this connector is a must-have for efficient and sustainable electronic designs. Upgrade your setup with this essential component, perfect for various projects in need of secure and high-quality connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 90119-0109 | C-Grid III Crimp Terminal, 22-24 AWG, Reel, Tin (Sn) | ![]() |
| Molex 90142-0020 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black | ![]() |


