90130-1310

Heilind Number:MOL90130-1310
Manufacturer:Molex
Manufacturer Number:90130-1310
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-1310
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0901301310
SKU:MOL90130-1310

Detailed Description

Enhance connectivity with our C-Grid III Header, featuring a dual-row design for efficient signal transmission. This vertical header is fully loaded with 10 circuits in a sleek black finish, ideal for a range of applications. With a pitch of 2.54mm, it offers reliable performance with a current rating of 3A and a voltage limit of 350V AC/DC. The through-hole termination method ensures secure PCB attachment, while the straight body orientation and 2.9mm tail length facilitate easy installation. Gold plating in the contact mating area guarantees excellent conductivity, meeting stringent quality standards. RoHS compliant and UL certified, this header is a dependable choice for wire-to-board connections in electronic assemblies.