| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-1330 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901301330 |
| SKU: | MOL90130-1330 |
90130-1330
| Heilind Number: | MOL90130-1330 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-1330 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 30 Circuits, Black, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Header, featuring a dual-row, vertical design for efficient space utilization. Fully loaded with 30 circuits, this header ensures optimal performance in your electronic systems. The shrouded black housing not only provides a sleek aesthetic but also offers protection to the contacts. With 0.76µm Gold (Au) Selective Plating, you can count on reliable signal transmission. Each contact is made of durable brass, suitable for amperages up to 3A and voltages of 350V AC/DC. Designed for through-hole termination, installation is secure and straightforward. The polyester material meets flammability standards for added safety. Featuring keying for proper alignment, this header is ideal for various applications. Trust in its quality with UL and CSA certifications, ensuring compliance with industry standards. Perfect for wire-to-board connections, this C-Grid III Header is a dependable choice for your PCB needs.

