| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-3114 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901303114 |
| SKU: | MOL90130-3114 |
90130-3114
| Heilind Number: | MOL90130-3114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-3114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 14 Circuits, Black, 3
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Header, featuring a durable construction and efficient design. This dual-row connector, with a right-angle shrouded body, offers 14 fully loaded circuits in a sleek black finish. Perfect for through-hole termination, it guarantees secure and reliable connections. With a pitch of 2.54 mm and a voltage rating of 350 V AC/DC, it meets high-performance standards. Its polyester material and tin plating ensure robustness and longevity, even in extreme operating temperatures ranging from -55 to 125 °C. Designed for wire-to-board connections, it is UL and CSA certified for added safety and quality assurance, making it an essential component for your electronic projects. Compliance with RoHS regulations further underscores its environmental responsibility. Elevate your PCB assembly with this versatile and dependable connector.

