| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-3124 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901303124 |
| SKU: | MOL90130-3124 |
90130-3124
| Heilind Number: | MOL90130-3124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-3124 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 24 Circuits, Black, 3
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the C-Grid III Header, a versatile component designed for dual row, right angle configurations. Fully loaded with 24 circuits, this black header ensures efficient power and signal transmission in various electronic applications. Crafted with high-quality materials including brass contacts and a polyester body, it guarantees durability and optimal performance. Featuring a 2.54mm pitch and a voltage rating of 350V AC/DC, it meets industry standards for reliable operation. Ideal for wire-to-board connections, this header offers secure through-hole termination and is compatible with PCBs up to 1.6mm thick. With UL and CSA certifications, as well as RoHS compliance, it meets international safety and environmental standards. Trust in the C-Grid III Header for seamless integration and long-lasting functionality in your electronic designs.

