| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-3140 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901303140 |
| SKU: | MOL90130-3140 |
90130-3140
| Heilind Number: | MOL90130-3140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-3140 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 40 Circuits, Black, 3
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Header, featuring a dual row design for efficient power distribution. This right angle header is shrouded and fully loaded with 40 circuits, ensuring secure and reliable connections. Crafted in sleek black, it offers a pitch of 2.54mm and a contact material of brass for optimal conductivity. With a high voltage rating of 350V AC/DC and an amperage of 3A, it guarantees performance in various applications. Operating smoothly in temperatures ranging from -55 to 125°C, this header is suitable for diverse environments. It's ideal for wire-to-board connections, with termination through hole method for easy installation. With features like polarized orientation, lock to mating part, and UL certification, it meets stringent quality standards. Upgrade your PCB assembly with this high-quality C-Grid III Header.

