90130-3212

Heilind Number:MOL90130-3212
Manufacturer:Molex
Manufacturer Number:90130-3212
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 12 Circuits, Black 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-3212
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0901303212
SKU:MOL90130-3212

Detailed Description

Enhance your electronic connections with our C-Grid III Header. Featuring a dual-row design with right-angle orientation, this shrouded connector offers secure and fully loaded functionality for up to 12 circuits. Crafted in sleek black with a 0.38 color, it seamlessly integrates into your setup. With a 2.54 mm pitch and through-hole termination method, it ensures reliable performance. Constructed with brass contacts and a polyester body, it guarantees durability. Meeting UL and CSA certification standards, it is suitable for a wide range of applications. Operating in temperatures ranging from -55 to 125 °C, it offers versatility in various environments. Its gold-plated contact mating area and tin-plated termination ensure optimal conductivity. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether for wire-to-board or PCB connections, this connector is a dependable choice for your projects.