| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-3218 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901303218 |
| SKU: | MOL90130-3218 |
90130-3218
| Heilind Number: | MOL90130-3218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-3218 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 18 Circuits, Black 0.38
More >>Specifications
Detailed Description
Discover the C-Grid III Header, a versatile connectivity solution designed for optimal performance. This dual-row header features a right-angle, shrouded design, ensuring secure and efficient connections. Fully loaded with 18 circuits, it offers reliable power and signal transmission. The black 0.38 color adds a sleek touch to your assembly. With a pitch of 2.54mm and termination through hole, it guarantees easy installation. Crafted with high-quality materials like brass and polyester, this header is durable and can withstand operating temperatures ranging from -55 to 125°C. Its gold-plated contact mating area ensures excellent conductivity, while its tin-plated termination offers reliable soldering. UL and CSA certified, it meets stringent quality standards. Perfect for wire-to-board connections in PCB assemblies, this C-Grid III Header is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connectivity experience with this essential component.

