90130-3226

Heilind Number:MOL90130-3226
Manufacturer:Molex
Manufacturer Number:90130-3226
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 26 Circuits, Black 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-3226
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0901303226
SKU:MOL90130-3226

Detailed Description

Introducing the C-Grid III Header, a versatile and high-performance connector designed for demanding applications. This dual-row, right-angle header features a shrouded design for added protection and is fully loaded with 26 circuits. With a pitch of 2.54mm, it offers reliable connectivity for your PCB assemblies. The contact material is brass with gold plating, ensuring excellent signal transmission. Operating at a voltage of 350V AC/DC and an amperage of 3A, this header is suitable for a wide range of electronics projects. Its durable construction, with a polyester body and tin termination plating, guarantees long-term performance even in harsh environments. RoHS compliant and lead-free process capable, this connector meets the highest industry standards for environmental responsibility. Perfect for wire-to-board applications, the C-Grid III Header is a reliable choice for your connectivity needs.