90130-3314

Heilind Number:MOL90130-3314
Manufacturer:Molex
Manufacturer Number:90130-3314
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGRID SHRD HDR DR RA AUF 1414 .100 HDR HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-3314
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0901303314
SKU:MOL90130-3314

Detailed Description

Enhance your electronic connections with our C-Grid III 90130 series black HDR DR RA AUF 1414 .100 HDR HOUSING connector. Featuring 14 contacts in a 2-row configuration, it offers reliable termination through hole assembly with a pitch of 2.54mm. Crafted from durable polyester and brass, it ensures secure power delivery at up to 3A and 350V AC/DC. With a right-angle orientation and gold plating, it guarantees efficient signal transmission even in demanding environments. This RoHS-compliant connector is suitable for wire-to-board applications, with UL and CSA certifications for quality assurance. Designed for longevity, it withstands temperatures from -55 to 125°C and up to 200 mating cycles, making it an essential component in various PCB systems.