90130-8212

Heilind Number:MOL90130-8212
Manufacturer:Molex
Manufacturer Number:90130-8212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III Header, Dual Row, Vertical, Shrouded, 12 Circuit Housing with Position 12 Voided, Black, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-8212
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901308212
SKU:MOL90130-8212

Detailed Description

Enhance your circuit connectivity with our C-Grid III Header, featuring a dual-row design for efficient power distribution. This vertical, shrouded housing accommodates 12 contacts with a unique voided position for versatility. Crafted with durable black polyester and brass contacts, it ensures reliable performance in various applications. With a 2.54mm pitch and 3A amperage, it offers seamless integration onto your PCB. The gold plating with a thickness of 0.381µm guarantees optimal conductivity, while the tin termination allows for secure soldering. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for wire-to-board connections, this header is a vital component for your electronic projects.