| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0126 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310126 |
| SKU: | MOL90131-0126 |
90131-0126
| Heilind Number: | MOL90131-0126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0126 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 12 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect components on your PCB with this C-Grid III Wire to Board Connector. Featuring a straight, through-hole termination method, it offers a secure and reliable connection. With 12 contacts in a 2-row configuration, it provides ample connectivity in a compact design. The black polyester body, along with tin contact plating, ensures durability and efficient signal transmission. This connector is stackable and breakaway for versatile installation options. RoHS compliant and suitable for a wide operating temperature range, it meets stringent quality standards for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

