| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0128 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310128 |
| SKU: | MOL90131-0128 |
90131-0128
| Heilind Number: | MOL90131-0128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0128 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid III 90131 series black PCB Pin Header. Featuring 16 gold-plated brass contacts in a straight, two-row configuration with a 2.54mm pitch, this connector ensures reliable power and signal transmission. Suitable for through-hole mounting, it offers a secure and durable connection in various applications. With a voltage rating of 350V and an amperage of 3A, it meets high-performance standards. The polyester body, operating at temperatures ranging from -55 to 125°C, guarantees robustness in harsh environments. Designed for wire-to-board connections, this connector is stackable and breakaway, providing versatility in PCB assembly. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Elevate your PCB design with this essential component for seamless and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

