| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0145 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310145 |
| SKU: | MOL90131-0145 |
90131-0145
| Heilind Number: | MOL90131-0145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0145 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 50 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid III Pin Header, designed for efficient wire-to-board integration. This straight, black connector features 50 contacts in 2 rows, offering a 2.54mm pitch for secure through-hole termination. With a 3A rating and a durable brass contact material plated with tin, it ensures reliable performance in various applications. The polyester body, operating within a wide temperature range of -55 to 125°C, guarantees durability and stability. Its vertical orientation and 2.9mm tail length provide versatility in PCB assembly, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for stackable setups, this connector also offers breakaway functionality for added convenience. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

