90131-0762

Heilind Number:MOL90131-0762
Manufacturer:Molex
Manufacturer Number:90131-0762
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90131-0762
Color:Black
Series:90131 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901310762
SKU:MOL90131-0762

Detailed Description

Easily connect components on your PCB with this black C-Grid III connector. With a straight body orientation and through-hole termination method, it offers secure and reliable performance. Featuring 4 contacts in 2 rows, each capable of handling up to 3A at 350V, it's suitable for various applications. Made of durable polyester with brass contacts plated in gold, it ensures long-lasting quality. With a pitch of 2.54mm, it's easy to integrate into your designs. RoHS compliant and lead-free process capable, it meets environmental and manufacturing standards. Perfect for wire-to-board connections, it's stackable and breakaway for added versatility. Trust in this connector for efficient and effective PCB assembly.