| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0772 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310772 |
| SKU: | MOL90131-0772 |
90131-0772
| Heilind Number: | MOL90131-0772 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0772 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III connector, featuring 24 contacts in a 2-row configuration for efficient signal transmission. With a straight orientation and through-hole termination method, this black-colored connector offers reliable performance in a variety of electronic applications. Boasting a 2.54mm pitch and 3A amperage rating, it ensures seamless power delivery with a voltage capacity of 350V. Crafted with durable polyester and brass materials, it can withstand operating temperatures ranging from -55 to 125°C. RoHS compliant and lead-free process capable, this connector guarantees both quality and environmental responsibility. Perfect for wire-to-board connections, it comes packaged in a convenient tray for easy handling. Upgrade your systems with this essential component for optimal functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

