90131-0780

Heilind Number:MOL90131-0780
Manufacturer:Molex
Manufacturer Number:90131-0780
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 40 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90131-0780
Color:Black
Series:90131 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901310780
SKU:MOL90131-0780

Detailed Description

Easily connect wires to a PCB with this black C-Grid III connector. Featuring 40 contacts in a straight orientation with a 2.54mm pitch, this connector is designed for through-hole termination. With a 3A amperage rating and 350V voltage capability, it ensures reliable power transmission. The polyester body and gold-plated brass contacts offer durability and efficient conductivity, while the operating temperature range of -55 to 125°C makes it suitable for a variety of environments. Stackable and breakaway, it allows for versatile use in electronic assemblies. RoHS compliant for environmental responsibility.