| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0785 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310785 |
| SKU: | MOL90131-0785 |
90131-0785
| Heilind Number: | MOL90131-0785 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0785 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our C-Grid III 50-pin straight header, designed for seamless integration in your electronic assemblies. Featuring a black polyester body and gold-plated brass contacts, this vertical mount connector ensures optimum performance in a variety of environments. With a 2.54mm pitch and through-hole termination, it offers easy installation on PCBs. Rated for 3A and 350V, it guarantees efficient power transmission. Its stackable and breakaway design adds versatility, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board applications, this connector is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

