| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0923 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310923 |
| SKU: | MOL90131-0923 |
90131-0923
| Heilind Number: | MOL90131-0923 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0923 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our C-Grid III Vertical Through Hole Connector. Featuring 6 contacts in 2 rows, this connector ensures secure and efficient data transmission. With a 2.54mm pitch and durable brass contacts plated with gold, it offers reliable performance. Its black polyester housing is both sturdy and visually appealing, making it suitable for various applications. Operating in a wide temperature range from -55 to 125°C, it is designed to withstand harsh conditions. RoHS compliant and lead-free process capable, it is also environmentally friendly. Perfect for wire-to-board connections, this connector is stackable, breakaway, and easy to install, providing convenience and flexibility in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||

