| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-1122 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 22 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901361122 |
| SKU: | MOL90136-1122 |
90136-1122
| Heilind Number: | MOL90136-1122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-1122 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, Shrouded, 22 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Black Pin Header, featuring 22 contacts in a single row for optimal power and signal transmission. With a 2.54mm pitch and through-hole termination, it offers secure and reliable assembly. Crafted from durable polyester with brass contacts plated in tin, it ensures longevity and efficient performance. Operating at up to 350V and 3A, it meets essential safety and power requirements. Its vertical orientation and 2.9mm tail length make it suitable for various electronic applications. UL-certified and lead-free process capable, it guarantees compliance with industry standards. Perfect for wire-to-board connections, this connector is a versatile and essential component for your PCB projects.

