90136-1212

Heilind Number:MOL90136-1212
Manufacturer:Molex
Manufacturer Number:90136-1212
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III Header, Single Row, Vertical, Shrouded, 12 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90136-1212
Color:Black
Series:90136 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0901361212
SKU:MOL90136-1212

Detailed Description

Enhance your PCB connectivity with our C-Grid III Header, a versatile component designed for vertical, single-row installations. Featuring shrouded connectors and 12 circuits, it ensures secure and efficient signal transmission. With a 2.54mm pitch and through-hole termination, it offers easy integration onto your board. Crafted with durable materials and meeting stringent standards for voltage, amperage, and operating temperature, this header guarantees reliable performance in various applications. Its gold-plated contacts and tin termination enhance conductivity and longevity, while its straight body orientation and tray packaging facilitate assembly. RoHS compliant and UL certified, it meets the highest industry standards for environmental sustainability and safety. Elevate your electronic designs with this essential Wire to Board connector, ideal for demanding projects in industrial, telecommunications, and automotive sectors.