| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-1304 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901361304 |
| SKU: | MOL90136-1304 |
90136-1304
| Heilind Number: | MOL90136-1304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-1304 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Header, meticulously designed for optimal performance. Featuring a single row of 4 circuits, this vertical, shrouded header ensures secure and efficient connections. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Crafted with high-quality materials including brass contacts and a polyester body, it guarantees durability and reliability. Operating at temperatures ranging from -55 to 125°C, it's suitable for various environments. The gold-plated contact mating area and tin termination plating ensure excellent conductivity. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board applications, this header is a must-have for your electronic projects.

