| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90136-1411 |
| Color: | Black |
| Series: | 90136 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 11 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0901361411 |
| SKU: | MOL90136-1411 |
90136-1411
| Heilind Number: | MOL90136-1411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90136-1411 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
C-Grid III Header, Single Row, Vertical, Shrouded, 11 Circuits, Flash 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with the C-Grid III Header, featuring a single-row design with vertical orientation for seamless integration. With 11 circuits and a shrouded construction, this header ensures secure and reliable contact. Boasting flash 0.10µm gold (Au) selective plating, it guarantees optimal conductivity. The durable polyester material and brass contact ensure longevity, while the 2.54mm pitch allows for efficient board layout. Operating at up to 350V AC/DC and 3A, it meets high-performance requirements. With through-hole termination and a 2.9mm tail length, installation is convenient. Perfect for wire-to-board connections, this header is a versatile solution for various applications. Designed for easy assembly, it features a tray packaging for organization. RoHS compliant and featuring tin contact termination plating, it meets stringent quality standards. Whether for industrial or commercial use, this C-Grid III Header is a dependable choice for your connectivity needs.

